+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1861645

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1861645

Alternative designations: FKCOR 2,5/20-STF-5,08

TME Symbol:
FKCOR2.520STF5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
20
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
23.7mm
Body colour
green
Contacts pitch
5.08mm
Locking system
threaded joint
Height
14.3mm
Width
111.58mm
Gross weight26.106 g
Certificates
EAN code4055626125770
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1861645
0 in TME stock
Net price for quantities from 50 pcs - 15.35 USDGross price for quantities from 50 pcs - 15.35 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.