+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1161188

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1161188

Alternative designations: FKCOR 2,5/ 3-STF-5,08 MCBD:+-S

TME Symbol:
FKCOR253STF508MCBD

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
3
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
23.7mm
Body colour
green
Contacts pitch
5.08mm
Locking system
threaded joint
Height
14.3mm
Width
25.22mm
Gross weight4.87 g
Certificates
EAN code4063151168759
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1161188
0 in TME stock
Net price for quantities from 250 pcs - 3.87 USDGross price for quantities from 250 pcs - 3.87 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.