+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1974821

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1974821

Alternative designations: FKCS 2,5/11-ST

TME Symbol:
FKCS2.5/11-ST

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
11
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
25.23mm
Body colour
green
Contacts pitch
5mm
Height
15mm
Width
55.1mm
Gross weight18.454 g
Certificates
EAN code4017918971182
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1974821
0 in TME stock
Net price for quantities from 50 pcs - 6.08 USDGross price for quantities from 50 pcs - 6.08 USD
No. of pieces (Multiplicity: 50)