+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1974863

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1974863

Alternative designations: FKCS 2,5/15-ST

TME Symbol:
FKCS2.5/15-ST

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
15
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
25.23mm
Body colour
green
Contacts pitch
5mm
Height
15mm
Width
75.1mm
Gross weight25.5 g
Certificates
EAN code4017918971229
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1974863
0 in TME stock
Net price for quantities from 50 pcs - 8.28 USDGross price for quantities from 50 pcs - 8.28 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.