+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1909430

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1909430

Alternative designations: FKCT 2,5/ 5-STF

TME Symbol:
FKCT2.5/5-STF

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
5
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
25.73mm
Body colour
green
Contacts pitch
5mm
Locking system
threaded joint
Height
15mm
Width
34.72mm
Gross weight9.7 g
Certificates
EAN code4017918188290
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1909430
0 in TME stock
Net price for quantities from 50 pcs - 4.36 USDGross price for quantities from 50 pcs - 4.36 USD
Net price for quantities from 100 pcs - 3.82 USDGross price for quantities from 100 pcs - 3.82 USD
No. of pieces (Multiplicity: 50)