+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1909443

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1909443

Alternative designations: FKCT 2,5/ 6-STF

TME Symbol:
FKCT2.5/6-STF

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
6
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
25.73mm
Body colour
green
Contacts pitch
5mm
Locking system
threaded joint
Height
15mm
Width
39.72mm
Gross weight11.147 g
Certificates
EAN code4017918188306
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1909443
0 in TME stock
Net price for quantities from 50 pcs - 5.17 USDGross price for quantities from 50 pcs - 5.17 USD
Net price for quantities from 100 pcs - 4.53 USDGross price for quantities from 100 pcs - 4.53 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.