+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1925883

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1925883

Alternative designations: FKIC 2,5/ 4-ST-5,08-RN

TME Symbol:
FKIC2.54ST5.08RN

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
4
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
26.5mm
Body colour
green
Contacts pitch
5.08mm
Locking system
latch
Height
15mm
Width
26.14mm
Gross weight6.96 g
Certificates
EAN code4017918819941
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1925883
0 in TME stock
Net price for quantities from 100 pcs - 4.09 USDGross price for quantities from 100 pcs - 4.09 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.