+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1925896

Connector: pluggable terminal block; plug; male; 12A; 250V; tinned

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1925896

Alternative designations: FKIC 2,5/ 5-ST-5,08-RN

TME Symbol:
FKIC2.5/5-5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
male
Current rating
12A
Rated voltage
0.25kV
Spatial orientation
straight
Connector variant
with push button
Mechanical mounting
for cable
Electrical mounting
spring clamp
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...12AWG
Connector pinout layout
1x5
Wire cross-section
0.2...2.5mm2
Contacts pitch
5.08mm
Number of ways
5
Locking system
latch
Conform to the norm
CSA UL VDE
Number of terminals
5
Stripped wire length
10mm
Operating temperature
-40...105°C
Dimensions
Gross weight8.2 g
Certificates
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1925896
125 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 50 pcs - 5.20 USDGross price for quantities from 50 pcs - 5.20 USD
Net price for quantities from 100 pcs - 4.83 USDGross price for quantities from 100 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs