+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1808860

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1808860

Alternative designations: FKICS 2,5/16-STD-5,08-RN

TME Symbol:
FKICS2516STD508RN

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
16
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
26.4mm
Body colour
green
Contacts pitch
5.08mm
Locking system
latch
Height
15mm
Width
94.5mm
Gross weight25.75 g
Certificates
EAN code4046356701655
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1808860
0 in TME stock
Net price for quantities from 50 pcs - 12.44 USDGross price for quantities from 50 pcs - 12.44 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.