+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

020 300 10

Screwdriver bit; slot; 3x0.5mm; 1/4"; Overall len: 25mm


Manufacturer: FELO

Manufacturer part number:
020 300 10
TME Symbol:
FL02030010

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
3x0.5mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.26 g
See other products in this category: Screwdriver Bits FELO,
*
020 300 10
59 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 3 pcs - 1.33 USDGross price for quantities from 3 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs