+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

020 735 16

Tools set: screwdriver bits; Holder: C6,3mm; 1/4"; 34pcs.


Manufacturer: FELO

Manufacturer part number:
020 735 16
TME Symbol:
FL02073516

Specification

Manufacturer
FELO
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Kind of holder
C6,3mm
Bit size
PH0, HEX 3mm, HEX 4mm, HEX 5mm, PH1, PZ1, PH2, PZ2, PH3, PZ3, 4.5x0.6mm, TX05, 5.5x0.8mm, TX06, 6.5x1.2mm, TX07, TX10, TX15, TX20, TX25, TX30, TX40
Holder socket size - inch
1/4"
Quantity in set/package
34pcs.
Gross weight368.1 g
See other products in this category: Screwdriver Bits Sets FELO,
*
020 735 16
4 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 37.58 USDGross price for quantities from 1 set - 37.58 USD
Net price for quantities from 3 set - 36.24 USDGross price for quantities from 3 set - 36.24 USD