+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

030 815 10

Screwdriver bit; slot; 8x1.6mm; 1/4"; Overall len: 50mm

Manufacturer: FELO

Manufacturer part number:
030 815 10
TME Symbol:
FL03081510

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
8x1.6mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight14 g
See other products in this category: Screwdriver Bits FELO,
*
030 815 10
0 in TME stock
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.10 USD
Net price for quantities from 3 pcs - 1.06 USDGross price for quantities from 3 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)