+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031 029 10

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 150mm

Manufacturer: FELO

Manufacturer part number:
031 029 10
TME Symbol:
FL03102910

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
150mm
Gross weight33 g
See other products in this category: Screwdriver Bits FELO,
*
031 029 10
0 in TME stock
Net price for quantities from 1 pcs - 8.77 USDGross price for quantities from 1 pcs - 8.77 USD
Net price for quantities from 3 pcs - 8.46 USDGross price for quantities from 3 pcs - 8.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.