+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

036 100 10

Screwdriver bit; Torx®; TX10; 1/4"; Overall len: 150mm

Manufacturer: FELO

Manufacturer part number:
036 100 10
TME Symbol:
FL03610010

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX10
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
150mm
Gross weight13.23 g
See other products in this category: Screwdriver Bits FELO,
*
036 100 10
10 in TME stock
Net price for quantities from 1 pcs - 7.77 USDGross price for quantities from 1 pcs - 7.77 USD
Net price for quantities from 3 pcs - 7.49 USDGross price for quantities from 3 pcs - 7.49 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 3 pcs