+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

036 155 10

Screwdriver bit; Torx®; TX15; 1/4"; Overall len: 50mm

Manufacturer: FELO

Manufacturer part number:
036 155 10
TME Symbol:
FL03615510

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX15
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight8 g
See other products in this category: Screwdriver Bits FELO,
*
036 155 10
0 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 3 pcs - 2.72 USDGross price for quantities from 3 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)