+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

038 165 90

Holder; Overall len: 70mm; magnetic

Manufacturer: FELO

Manufacturer part number:
038 165 90
TME Symbol:
FL03816590

Specification

Manufacturer
FELO
Type of tool
holder
Overall length
70mm
Version
magnetic
Gross weight30.77 g
See other products in this category: Screwdriver Bits FELO,
*
038 165 90
2 in TME stock
Net price for quantities from 1 pcs - 22.29 USDGross price for quantities from 1 pcs - 22.29 USD
Net price for quantities from 3 pcs - 21.50 USDGross price for quantities from 3 pcs - 21.50 USD
No. of pieces (Multiplicity: 1)