+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

038 295 94

Holder; Overall len: 95mm; magnetic,impact

Manufacturer: FELO

Manufacturer part number:
038 295 94
TME Symbol:
FL03829594

Specification

Manufacturer
FELO
Type of tool
holder
Overall length
95mm
Version
impact, magnetic
Gross weight30 g
See other products in this category: Screwdriver Bits FELO,
*
038 295 94
0 in TME stock
Net price for quantities from 1 pcs - 23.74 USDGross price for quantities from 1 pcs - 23.74 USD
Net price for quantities from 3 pcs - 22.89 USDGross price for quantities from 3 pcs - 22.89 USD
No. of pieces (Multiplicity: 1)