+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

039 060 10

Screwdriver bit: 6-angles socket; 1/4"; HEX 6mm


Manufacturer: FELO

Manufacturer part number:
039 060 10
TME Symbol:
FL03906010

Specification

Manufacturer
FELO
Type of screwdriver bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Socket size
HEX 6mm
Overall length
66mm
Gross weight26.55 g
See other products in this category: Screwdriver Bits FELO,
*
039 060 10
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 3 pcs - 5.31 USDGross price for quantities from 3 pcs - 5.31 USD
Packaging method by the manufacturer:
Bag = 5 pcs