+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

039 100 10

Screwdriver bit; 6-angles socket; 1/4"; HEX 10mm

Manufacturer: FELO

Manufacturer part number:
039 100 10
TME Symbol:
FL03910010

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Socket size
HEX 10mm
Overall length
66mm
Gross weight36 g
See other products in this category: Screwdriver Bits FELO,
*
039 100 10
0 in TME stock
Net price for quantities from 1 pcs - 6.56 USDGross price for quantities from 1 pcs - 6.56 USD
Net price for quantities from 3 pcs - 6.33 USDGross price for quantities from 3 pcs - 6.33 USD
No. of pieces (Multiplicity: 1)