+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

039 961 06

Tools set: screwdriver bits; 6pcs; 6-angles socket


Manufacturer: FELO

Manufacturer part number:
039 961 06
TME Symbol:
FL03996106

Specification

Manufacturer
FELO
Type of tools set
screwdriver bits
Number of bits
6pcs.
Kind of bit
6-angles socket
Socket size
HEX 6mm, HEX 7mm, HEX 8mm, HEX 10mm, HEX 12mm, HEX 13mm
Gross weight307.69 g
See other products in this category: Screwdriver Bits Sets FELO,
*
039 961 06
2 in TME stock
Net price for quantities from 1 set - 33.89 USDGross price for quantities from 1 set - 33.89 USD
Net price for quantities from 3 set - 32.68 USDGross price for quantities from 3 set - 32.68 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.