+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

057 836 16

Wrench-set; 6-angles,socket spanner


Manufacturer: FELO

Manufacturer part number:
057 836 16
TME Symbol:
FL05783616

Specification

Manufacturer
FELO
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Kind of package
bag
Kit contents
  • 1/4" adapter
  • magnetic grip 1/4" with 50mm 1/4"-E6.3 mounting
  • rattle
  • screwdriver bits
  • screwdriving grip
  • socket bits 1/4"
Gross weight1.0363 kg

WATCH VIDEO

See other products in this category: Wrenches Sets FELO,
*
057 836 16
1 in TME stock
Net price for quantities from 1 set - 97.95 USDGross price for quantities from 1 set - 97.95 USD
Net price for quantities from 3 set - 94.45 USDGross price for quantities from 3 set - 94.45 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.