+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

060 720 06

Screwdriver: universal-set; Phillips,Pozidriv®,slot,Torx®; case

Manufacturer: FELO

Manufacturer part number:
060 720 06
TME Symbol:
FL06072006

Specification

Manufacturer
FELO
Type of screwdriver
universal - set
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Bit size
PH0, PH1, PZ1, PH2, PZ2, PH3, PZ3, TX15, TX20, TX25, TX30
Kind of package
case
Quantity in set/package
20pcs.
Kit contents
  • adapter
  • screwdriver bits
  • screwdriving grip
  • socket bits
Gross weight991 g

WATCH VIDEO

See other products in this category: Screwdrivers Sets FELO,
*
060 720 06
1 in TME stock
Net price for quantities from 1 set - 79.75 USDGross price for quantities from 1 set - 79.75 USD
Net price for quantities from 3 set - 76.90 USDGross price for quantities from 3 set - 76.90 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.