+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

063 913 01

Screwdriver: insulated-set; insulated; E-SMART; 1kVAC; 14pcs.


Manufacturer: FELO

Manufacturer part number:
063 913 01
TME Symbol:
FL06391301

Specification

Manufacturer
FELO
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Bit size
PH1, PH2, PZ2, 2.5x0.4mm, 3x0.5mm, 3.5x0.6mm, 4x0.8mm, 5.5x1mm, 6.5x1.2mm, TX10, TX20
Manufacturer series
E-SMART
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
14pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight200 g
See other products in this category: Screwdrivers Sets FELO,
See other products from this series.:
*
063 913 01
0 in TME stock
Net price for quantities from 1 set - 50.93 USDGross price for quantities from 1 set - 50.93 USD
Net price for quantities from 3 set - 49.11 USDGross price for quantities from 3 set - 49.11 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.