+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BLOCK | |
Type of transformer | encapsulated | |
Power | 10VA | |
Primary voltage | 115V AC x2 | |
Secondary voltage 1 | 6V | |
Secondary voltage 2 | 6V | |
Secondary winding current 1 | 0.833A | |
Secondary winding current 2 | 0.833A | |
Mounting | PCB | |
IP rating | IP00 | |
Conform to the norm | EN 61558-2-6 UL 5085-1 | |
Manufacturer series | FL | |
Insulation class | B | |
Body dimensions | 57x68x23mm |