+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

413 861 98

Screwdriver: insulated-set; insulated,slim; Phillips,slot; 1kVAC


Manufacturer: FELO

Manufacturer part number:
413 861 98
TME Symbol:
FL41385198

Specification

Manufacturer
FELO
Type of screwdriver
insulated - set
Kind of screwdriver
insulated, slim
Kind of bit
Phillips, slot
Bit size
PH1, PH2, 3x0.5mm, 4x0.8mm, 5x1mm
Manufacturer series
ERGONIC® SLIM
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
5pcs.
Gross weight460.6 g

WATCH VIDEO

See other products in this category: Screwdrivers Sets FELO,
See other products from this series.:
*
413 861 98
1 in TME stock
Net price for quantities from 1 set - 35.84 USDGross price for quantities from 1 set - 35.84 USD
Net price for quantities from 5 set - 34.82 USDGross price for quantities from 5 set - 34.82 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.