+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

413 910 93

Screwdriver: insulated-set; insulated,slim; 1kVAC; 10pcs.

Manufacturer: FELO

Manufacturer part number:
413 910 93
TME Symbol:
FL41391093

Specification

Manufacturer
FELO
Type of screwdriver
insulated - set
Kind of screwdriver
insulated, slim
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
10pcs.
Kit contents
  • insulated screwdrivers
  • voltage tester
Gross weight1.044 kg
See other products in this category: Screwdrivers Sets FELO,
*
413 910 93
0 in TME stock
Net price for quantities from 1 set - 88.63 USDGross price for quantities from 1 set - 88.63 USD
Net price for quantities from 3 set - 85.47 USDGross price for quantities from 3 set - 85.47 USD
No. of complete sets (Multiplicity: 1)