+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL58012040

Pliers; insulated,curved; for cutting wire,for wire stripping


Manufacturer: FELO

Manufacturer part number:
FL58012040
TME Symbol:
FL58012040

Specification

Manufacturer
FELO
Type of tool
pliers
Kind of pliers
curved, for gripping and cutting, for wire stripping, insulated
Pliers length
205mm
Conform to the norm
VDE
Material
tool steel
Pliers/knives application
  • for cutting wire
  • for wire stripping
Oblique pliers/knives features
  • ergonomic handle
  • return spring
  • serrated jaws
Gross weight299.48 g
See other products in this category: Insulated Pliers FELO,
*
FL58012040
1 in TME stock
Net price for quantities from 1 pcs - 47.56 USDGross price for quantities from 1 pcs - 47.56 USD
Net price for quantities from 3 pcs - 42.64 USDGross price for quantities from 3 pcs - 42.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.