+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58320040

Stripping tool; 0.03÷16mm2; Wire: round,multi-core; V shaped


Manufacturer: FELO

Manufacturer part number:
58320040
TME Symbol:
FL58320040

Specification

Manufacturer
FELO
Type of tool
stripping tool
Wire cross-section
0.03...16mm2
Kind of stripping wire
multi-core, round
Kind of blade
V shaped
Tool material
plastic
Tools features
  • ergonomic handle
  • non-slip grip
Gross weight10 g
EAN code4007157648136
See other products in this category: Strippers for wire & cable FELO,
*
58320040
0 in TME stock
Net price for quantities from 1 pcs - 126.29 USDGross price for quantities from 1 pcs - 126.29 USD
Net price for quantities from 3 pcs - 113.22 USDGross price for quantities from 3 pcs - 113.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.