+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLA.1S.130.CTAC52

Connector: circular; plug; PIN: 1; male; industrial; 1S; angled 90°


Manufacturer: LEMO

Manufacturer part number:
FLA.1S.130.CTAC52
TME Symbol:
FLA.1S.130.CTAC52

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
plug
Number of pins
1
Kind of connector
male
Connector family
industrial
Manufacturer series
1S
Spatial orientation
angled 90°
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
external bayonet, push-pull
Cable external diameter
4.3...5.1mm
Gross weight26.5 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FLA.1S.130.CTAC52
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.21 USDGross price for quantities from 1 pcs - 43.21 USD
Net price for quantities from 5 pcs - 38.41 USDGross price for quantities from 5 pcs - 38.41 USD
Net price for quantities from 10 pcs - 33.62 USDGross price for quantities from 10 pcs - 33.62 USD