+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FLC-08/30-E

Wire: ribbon; 1.27mm; stranded; Cu; unshielded; PVC; grey; 30.5m


Manufacturer: BQ CABLE

Manufacturer part number:
FLC-08/30-E
TME Symbol:
FLC-08/30-E

Specification

Manufacturer
BQ CABLE
Type of wire
ribbon
Tape pitch
1.27mm
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
8
Core diameter
28AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-20...105°C
Rated voltage
0.3kV
Package contents
30.5m
Cable structure
8x28AWG
Conform to the norm
UL 2651 VW-1
Gross weight520.3 g
Certificates
See other products in this category: Ribbon Cables - Single Color BQ CABLE,
*
FLC-08/30-E
140 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 24.61 USDGross price for quantities from 1 rol - 24.61 USD
Net price for quantities from 4 rol - 21.10 USDGross price for quantities from 4 rol - 21.10 USD
Net price for quantities from 7 rol - 18.91 USDGross price for quantities from 7 rol - 18.91 USD
Net price for quantities from 14 rol - 16.70 USDGross price for quantities from 14 rol - 16.70 USD
Net price for quantities from 28 rol - 15.61 USDGross price for quantities from 28 rol - 15.61 USD
Packaging method by the manufacturer:
Cardboard = 28 rol