+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FLC18-12DI-6R

Programmable relay; IN: 12; Analog in: 6; OUT: 6; FLC; OUT 1: relay


Manufacturer: F&F

Manufacturer part number:
FLC18-12DI-6R
TME Symbol:
FLC18-12DI-6R

Specification

Manufacturer
F&F
Type of automation module
programmable relay
Number of inputs
12
Number of analog inputs
6
Number of outputs
6
Manufacturer series
FLC
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
0...10V DC
The programming method
rubber keypad
IP rating
IP20
Interface
RS232 / RS485
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 12...24V DC
Gross weight285.4 g
Certificates
EAN code5908312599418
See other products in this category: Programmable Relays - Base Modules F&F,
See other products from this series.:
*
FLC18-12DI-6R
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 236.38 USDGross price for quantities from 1 pcs - 236.38 USD
Net price for quantities from 5 pcs - 219.50 USDGross price for quantities from 5 pcs - 219.50 USD