+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLC18-ETH-12DI-6R

Programmable relay; IN: 12; Analog in: 6; OUT: 6; FLC; OUT 1: relay


Manufacturer: F&F

Manufacturer part number:
FLC18-ETH-12DI-6R
TME Symbol:
FLC18-ETH-12DI-6R

Specification

Manufacturer
F&F
Type of automation module
programmable relay
Number of inputs
12
Number of analog inputs
6
Number of outputs
6
Manufacturer series
FLC
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
0...10V DC
The programming method
rubber keypad
IP rating
IP20
Operating temperature
-20...55°C
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 12...24V DC
Interface
  • Ethernet
  • RS232
  • RS485
Gross weight293.9 g
Certificates
EAN code5902431673004
See other products in this category: Programmable Relays - Base Modules F&F,
See other products from this series.:
*
FLC18-ETH-12DI-6R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 346.54 USDGross price for quantities from 1 pcs - 346.54 USD
Net price for quantities from 5 pcs - 321.79 USDGross price for quantities from 5 pcs - 321.79 USD