+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLC18E-RS485

Automation module: extension; 12÷24VDC; for DIN rail mounting

Manufacturer: F&F

Manufacturer part number:
FLC18E-RS485
TME Symbol:
FLC18E-RS485

Specification

Manufacturer
F&F
Type of automation module
extension
Mounting
for DIN rail mounting
Manufacturer series
FLC
IP rating
IP20
Operating temperature
-20...55°C
Interface
RS485
Supply voltage
  • 12...24V DC
Gross weight161.9 g
Certificates
EAN code5908312599845
See other products in this category: Programmable Relays - Accessories F&F,
See other products from this series.:
*
FLC18E-RS485
1 in TME stock
Net price for quantities from 1 pcs - 82.18 USDGross price for quantities from 1 pcs - 82.18 USD
Net price for quantities from 5 pcs - 76.30 USDGross price for quantities from 5 pcs - 76.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.