+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FLCC-16/30

Wire: ribbon; 16x28AWG; 1.27mm; stranded; Cu; unshielded; PVC; 300V


Manufacturer: BQ CABLE

Manufacturer part number:
FLCC-16/30
TME Symbol:
FLCC-16/30

Specification

Manufacturer
BQ CABLE
Type of wire
ribbon
Cable structure
16x28AWG
Tape pitch
1.27mm
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
16
Core diameter
28AWG
Core marking
colours with colour repetition
Shield structure
unshielded
Wire insulation material
PVC
Rated voltage
0.3kV
A dimension
20.32mm
B dimension
19.05mm
Package contents
30.5m
Earth core
none
Operating temperature
-20...80°C
Dimensions
Gross weight1.1321 kg
Certificates
See other products in this category: Ribbon Cables - Multicolor BQ CABLE,
*
FLCC-16/30
12 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 66.38 USDGross price for quantities from 1 rol - 66.38 USD
Net price for quantities from 3 rol - 59.03 USDGross price for quantities from 3 rol - 59.03 USD
Net price for quantities from 5 rol - 55.41 USDGross price for quantities from 5 rol - 55.41 USD
Net price for quantities from 10 rol - 51.68 USDGross price for quantities from 10 rol - 51.68 USD