+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLCC-34/30

Wire: ribbon; 34x28AWG; 1.27mm; stranded; Cu; unshielded; PVC; 300V


Manufacturer: BQ CABLE

Manufacturer part number:
FLCC-34/30
TME Symbol:
FLCC-34/30

Specification

Manufacturer
BQ CABLE
Type of wire
ribbon
Cable structure
34x28AWG
Tape pitch
1.27mm
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
34
Core diameter
28AWG
Core marking
colours with colour repetition
Shield structure
unshielded
Wire insulation material
PVC
Rated voltage
0.3kV
A dimension
43.18mm
B dimension
41.91mm
Package contents
30.5m
Earth core
none
Operating temperature
-20...80°C
Dimensions
Gross weight2.183618 kg
Certificates
See other products in this category: Ribbon Cables - Multicolor BQ CABLE,
*
FLCC-34/30
2 in TME stock
Net price for quantities from 1 rol - 149.36 USDGross price for quantities from 1 rol - 149.36 USD
Net price for quantities from 3 rol - 132.00 USDGross price for quantities from 3 rol - 132.00 USD
Net price for quantities from 5 rol - 123.89 USDGross price for quantities from 5 rol - 123.89 USD
Net price for quantities from 10 rol - 115.79 USDGross price for quantities from 10 rol - 115.79 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.