+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7456-21

Wire; FLEXI-ZW; 2x2mm2; stranded; Cu; PVC; black; 1kV; Package: 100m


Manufacturer: STÄUBLI

Manufacturer part number:
60.7456-21
TME Symbol:
FLEXI-ZW/2.0B

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FLEXI-ZW
Cable structure
2x2mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Wire insulation material
PVC
Insulation colour
black
Core section
2mm2
Rated voltage
1kV
Package contents
100m
Cable outside dimensions
3.9x7.9mm
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight69.633 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
60.7456-21
100 in TME stock
Net price for quantities from 1 m - 6.78 USDGross price for quantities from 1 m - 6.78 USD
Net price for quantities from 10 m - 6.23 USDGross price for quantities from 10 m - 6.23 USD
Net price for quantities from 25 m - 5.15 USDGross price for quantities from 25 m - 5.15 USD
Net price for quantities from 50 m - 4.62 USDGross price for quantities from 50 m - 4.62 USD
Net price for quantities from 100 m - 4.07 USDGross price for quantities from 100 m - 4.07 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.