+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-116/323 KIT

Measuring kit: multimeters


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-116/323 KIT
TME Symbol:
FLK-116/323

Specification

Manufacturer
FLUKE
Type of measuring kit
multimeters
Related items
FLK-80BK-A, FLK-80PJ-1, FLK-80PJ-9, FLK-80PJ-EXT, FLK-80PK-1, FLK-80PK-3A, FLK-80PK-8, FLK-80PK-9, FLK-80PK-11, FLK-80PK-22, FLK-80PK-24, FLK-80PK-25, FLK-80PK-26, FLK-80PK-27, FLK-80PR-60, FLK-80PT-EXT, FLK-80T-150UA
Battery/ rechargeable battery
  • battery 6LR61 9V x1
  • battery LR03 AAA 1,5V x2
Standard equipment
  • case FLK-C115
  • clamp meter FLK-323
  • digital multimeter FLK-116
  • FLK-80BK-A drop-like K-type probe
  • FLK-TL175 test leads
  • magnetic hanging strap FLK-TOOLPAK
  • user's manual
Gross weight1.4277 kg
Certificates
EAN code95969659208

WATCH VIDEO

See other products in this category: Multimeters - Sets FLUKE,
*
FLUKE-116/323 KIT
5 in TME stock
Net price for quantities from 1 pcs - 534.66 USDGross price for quantities from 1 pcs - 534.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.