+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-1742/B/EUS

Meter: power quality logger; Network: three-phase; 230x180x54mm

Manufacturer: FLUKE

Manufacturer part number:
FLUKE-1742/B/EUS
TME Symbol:
FLK-1742BASIC

Specification

Manufacturer
FLUKE
Type of meter
power quality logger
Kind of network
three-phase
Measurement
AC current, active power, AC voltage, apparent power, energy, frequency, reactive power
Dimensions
230x180x54mm
Weight with battery
1kg
IP rating
IP65
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Operating temperature
-25...50°C
Software
Fluke Connect
Manufacturer series
FLK-174X
Interface
  • Bluetooth
  • Ethernet
  • USB
  • WiFi
Measuring instrument features
  • memory built-in
  • transfer measurement data wireless
Standard equipment
  • case
  • crocodile clip x4
  • test leads
  • USB cable
Power supply
  • rechargeable battery Li-Ion 3,7V x1
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V x1
Gross weight1000 g
EAN code95969856850

WATCH VIDEO

See other products in this category: Power Quality Analyzers FLUKE,
See other products from this series.:
*
FLUKE-1742/B/EUS
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order
Air delivery is not possible