+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLK-289/FVF/IR3000

Digital multimeter; Software: Fluke View Forms


Manufacturer: FLUKE

Manufacturer part number:
FLK-289/FVF/IR3000
TME Symbol:
FLK-289/FVF/IR3000

Specification

Manufacturer
FLUKE
Type of meter
digital multimeter
Related items
FLK-80BK-A, FLK-80PJ-1, FLK-80PJ-9, FLK-80PJ-EXT, FLK-80PK-1, FLK-80PK-3A, FLK-80PK-8, FLK-80PK-9, FLK-80PK-11, FLK-80PK-22, FLK-80PK-24, FLK-80PK-25, FLK-80PK-26, FLK-80PK-27, FLK-80PR-60, FLK-80PT-EXT, FLK-80T-150UA, POM-5899A, POM-6173A, POM-7519A
Software
Fluke View Forms
Standard equipment
  • cable for connection with PC
  • crocodile clips FLK-AC72
  • digital multimeter FLK-289
  • FLK-80BK-A drop-like K-type probe
  • FLK-IR3000FC
  • FLK-TL175 test leads
  • holder for probes
  • magnetic hanging strap FLK-TOOLPAK
  • soft cover FLK-C280
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight1.7344 kg
EAN code95969799669

WATCH VIDEO

See other products in this category: Portable digital multimeters FLUKE,
*
FLK-289/FVF/IR3000
4 in TME stock
Net price for quantities from 1 pcs - 1 444.66 USDGross price for quantities from 1 pcs - 1 444.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.