+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLK2AC/200-1000VCL

Tester: non-contact voltage detector; 200÷1000VAC


Manufacturer: FLUKE

Manufacturer part number:
FLK2AC/200-1000VCL
TME Symbol:
FLK-2AC

Specification

Manufacturer
FLUKE
Type of tester
non-contact voltage detector
Detected voltage range
200...1000V AC
Conform to the norm
CAT IV 1000V EN 61010
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • AutoTest function
  • battery level indication
  • optical (LED) indication of detected voltage
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight86.02 g
Certificates
EAN code95969537728

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers FLUKE,
*
FLK2AC/200-1000VCL
45 in TME stock
Net price for quantities from 1 pcs - 47.55 USDGross price for quantities from 1 pcs - 47.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs