+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-62 MAX

Infrared thermometer; LCD; -30÷500°C; Accur.(IR): ±1.5%,±1.5°C


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-62 MAX
TME Symbol:
FLK-62MAX

Specification

Manufacturer
FLUKE
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-30...500°C
Non-contact temperature measuring accuracy
±1.5%, ±1.5°C
Non-contact temperature measuring resolution
0.2°C
Optical resolution
10:1
Emissivity value
0,1...1
Typical distance to measuring point
≤1.5m
Response time
<0.5s
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Body dimensions
175x85x75mm
Weight with battery
255g
Resistance to
fall from 3m height
IP rating
IP54
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x1
Measuring instrument features
  • laser sight
  • MIN/MAX/DIF/AVG function
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x1
Gross weight392.4 g
Certificates
EAN code95969620208

WATCH VIDEO

See other products in this category: Pirometers FLUKE,
*
FLUKE-62 MAX
44 in TME stock
Net price for quantities from 1 pcs - 153.65 USDGross price for quantities from 1 pcs - 153.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcsCardboard = 6 pcs