+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-705

Meter: calibrator; loop; VDC: 1mV÷28V; I DC: 0.001÷24mA


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-705
TME Symbol:
FLK-705

Specification

Manufacturer
FLUKE
Type of meter
calibrator
Kind of calibrator
loop
Kind of display used
LCD
DC voltage measuring range
1mV...28V
DC voltage measuring accuracy
±(0.025% + 1 digit)
DC current measuring range
0.001...24mA
DC current measuring accuracy
±(0.025% + 2 digit)
Current source accuracy
±(0,025% + 2 digits)
Current source
0...20mA, 4...20mA
Dimensions
201x98x52mm
Measurement
DC current, DC voltage
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • 24V loop supply voltage
  • 1000Ω source output at 24mA
  • automatic execution of tests by means of "Auto-Step" and "Auto-Ramp" functions that enable to obtain sawtooth waveform and changed by steps signal
  • measure, source and simulate current in mA
  • simultaneously source signal and measure loop current
  • simultaneous readout in mA and % of range
  • source and simulate 0-20mA or 4-20mA output signal
  • Span Check function for checking 0% and 100% of set signal
  • test in 25% signal steps
Standard equipment
  • crocodile clips FLK-AC72
  • FLK-TL75 test leads
  • holster FLK-C10
  • manufacturer's calibration certificate
Optional equipment
  • crocodile clip FLK-AC220
  • FLK-TL81A accessory set
  • set of test leads with probes FLK-TL910
  • test leads FLK-TL71
  • test leads FLK-TL75
  • test leads FLK-TL76
  • test leads FLK-TL-221
Gross weight747.2 g
Certificates
EAN code95969062565

WATCH VIDEO

See other products in this category: Calibrators FLUKE,
*
FLUKE-705
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 248.01 USDGross price for quantities from 1 pcs - 1 248.01 USD