+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-715

Meter: calibrator; voltage,current; VDC: 0÷100mV,10V; I DC: 0÷24mA


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-715
TME Symbol:
FLK-715

Specification

Manufacturer
FLUKE
Type of meter
calibrator
Kind of calibrator
current, voltage
DC voltage measuring range
0...100mV/10V
DC voltage measuring accuracy
±(0.025% + 1 digit)
DC current measuring range
0...24mA
DC current measuring accuracy
±(0.025% + 1 digit)
Voltage source
0...100mV, 0...10V
Voltage source accuracy
±(0,025% + 1 digit)
Current source accuracy
±(0,025% + 1 digit)
Current source
0...24mA
Dimensions
201x98x52mm
Measurement
DC current, DC voltage
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • automatic execution of tests by means of "Auto-Step" and "Auto-Ramp" functions that enable to obtain sawtooth waveform and changed by steps signal
  • measures current loop signals 0-20mA or 4-20mA
  • measures voltage output signals
  • sources or simulates 24mA loop current
  • Span Check function for checking 0% and 100% of set signal
  • supplies 24V loop with simultaneous current measurement
  • voltage source to 100mV or 10V
Standard equipment
  • crocodile clips FLK-AC72
  • FLK-TL75 test leads
  • holster
Optional equipment
  • crocodile clip FLK-AC220
  • set of test leads with probes FLK-TL910
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight948.6 g
Certificates
EAN code95969050692

WATCH VIDEO

See other products in this category: Calibrators FLUKE,
*
FLUKE-715
0 in TME stock
Net price for quantities from 1 pcs - 2 200.48 USDGross price for quantities from 1 pcs - 2 200.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.