+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-754

Meter: calibrator; frequency,voltage,current,resistance

Manufacturer: FLUKE

Manufacturer part number:
FLUKE-754
TME Symbol:
FLK-754

Specification

Manufacturer
FLUKE
Type of meter
calibrator
Kind of calibrator
current, frequency, resistance, thermocouple, voltage
DC voltage measuring range
100mV/3V/30V/300V
DC current measuring range
1µA...30mA/110mA
Resistance measuring range
10Ω/100Ω/1kΩ/10kΩ
Resistance measuring accuracy
±(0.01%+0.01Ω)
Ω simulation
0...10kΩ
Voltage source
0...15V
Current source
0...22mA
Dimensions
136x245x63mm
Measurement
DC current, DC voltage, resistance
Interface
USB
Measurement memory
8000
Connectors for the country
Europe
Power supply
  • rechargeable battery Li-Ion 7,2V 4400mAh
Measuring instrument features
  • HART communication
  • HOLD function
  • operates with 8 types of RTDs: Pt100 (385), Pt200(385), Pt500(385), Pt1000 (385), Pt100 (3916), Pt100 (3926), Ni120 (672), CU10
  • operates with thermocouple types: J, K, T, E, R, S, B, L, N, U, XK, BP, C
Standard equipment
  • calibration certificate NIST
  • carrying case
  • HART cable
  • mains battery charger
  • test probes FLK-AC280 SureGrip
  • test probes FLK-TP220
  • USB cable
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 7,2V 4400mAh
Gross weight1.2 kg
Certificates
EAN code95969491754

WATCH VIDEO

See other products in this category: Calibrators FLUKE,
*
FLUKE-754
0 in TME stock
Net price for quantities from 1 pcs - 12 061.26 USDGross price for quantities from 1 pcs - 12 061.26 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible