+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-787B

Meter: multimeter calibrator; Diode test: 0.3mA@600mV


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-787B
TME Symbol:
FLK-787B

Specification

Manufacturer
FLUKE
Type of meter
multimeter calibrator
Diode test
0.3mA @600mV
Kind of display used
LCD
DC voltage measuring range
1...400mV/4V/40V/400V/1kV
DC voltage measuring accuracy
±(0.1% + 1 digit)
AC voltage measuring range
0.1...400mV/4V/40V/400V/1kV
AC voltage measuring accuracy
±(0.7% + 2 digit)
DC current measuring range
1µA...30mA/1A
DC current measuring accuracy
±(0.2% + 2 digit)
AC current measuring range
0.001mA...1A
AC current measuring accuracy
±(1% + 2 digit)
Resistance measuring range
100mΩ...400Ω/4kΩ/400kΩ/4MΩ/40MΩ
Resistance measuring accuracy
±(0.2%+1 digit)
Frequency measuring range
10mHz...199.99Hz/1999.9Hz/19.99kHz
Frequency measuring accuracy
±(0.005%+1 digit)
Continuity test
acoustic indication, <100Ω
Dimensions
203x100x50mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010 EN 61243-3:2010
Related items
POM-5900A/POM, POM-6173A, POM-7519A
Software
Fluke Connect (FLK-IR3000FC)
Power supply
  • battery LR6 AA 1,5V x4
Measuring instrument features
  • automatic and manual setting of step function
  • HOLD function
  • MIN/MAX/MEAN/REL function
  • simultaneous readout in mA and % of range
  • source DC current / calibrate loop current, source/simulate
Standard equipment
  • crocodile clips FLK-AC72
  • test leads FLK-TL71
Optional equipment
  • 240A AC/DC FLK-I200S current clamp probe
  • 400A AC/DC FLK-I410 current clamp probe
  • crocodile clip FLK-AC89
  • crocodile clip FLK-AC220
  • crocodile clip FLK-AC283
  • crocodile clip FLK-AC285
  • FLK-C510 - soft cover
  • FLK-FVF-SC2 software
  • FLK-TL225 set
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight963.5 g
Certificates
EAN code95969819930

WATCH VIDEO

See other products in this category: Calibrators FLUKE,
*
FLUKE-787B
1 in TME stock
Net price for quantities from 1 pcs - 1 801.28 USDGross price for quantities from 1 pcs - 1 801.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.