+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-805

Vibrometer; 10÷1000Hz; Temp.(IR): -20÷200°C; Accuracy: ±2°C; IP54


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-805
TME Symbol:
FLK-805

Specification

Manufacturer
FLUKE
Type of meter
vibrometer
Frequency measuring range
10...1000Hz
Measurement
frequency, level of vibration, non-contact temeprature (IR)
Non-contact temperature measuring range
-20...200°C
Temperature accuracy
±2°C
Interface
USB
Body dimensions
241x71x58mm
Resistance to
fall from 1m height
IP rating
IP54
Measurement memory
3500
Measuring unit
in/s, mils, mm, mm/s, m/s2
Power supply
  • battery LR6 AA 1,5V x2
Standard equipment
  • hard case
  • soft case
  • USB cable
Measuring instrument features
  • automatic identifiaction of vibration level
  • determination of bearings condition
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight1.4535 kg
EAN code95969610698

WATCH VIDEO

See other products in this category: Vibrometers FLUKE,
*
FLUKE-805
0 in TME stock
Net price for quantities from 1 pcs - 3 006.88 USDGross price for quantities from 1 pcs - 3 006.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.