+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-9040EUR

Tester: phase sequence; LCD; Freq: 15÷400Hz; IP40


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-9040EUR
TME Symbol:
FLK-9040

Specification

Manufacturer
FLUKE
Type of tester
phase sequence
Kind of display used
LCD
Phase-to-phase voltage range for phase sequence indication
40...700V AC
Operating frequency
15...400Hz
IP rating
IP40
Pollution degree
2
Body dimensions
124x61x27mm
Weight with battery
200g
Conform to the norm
CAT III 600V CAT IV 300V EN 61010
Measurement
motor's rotation direction, phase sequence
Related items
FLK-BP291, FLK-C25, FLK-TLK290, FLK-TLK291
Power supply
  • from tested wiring system
Standard equipment
  • 3 crocodile clips
  • test leads ( 3pcs.)
Gross weight685.1 g
Certificates
EAN code95969599474

WATCH VIDEO

See other products in this category: Phase Sequence Indicators FLUKE,
*
FLUKE-9040EUR
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 333.26 USDGross price for quantities from 1 pcs - 333.26 USD