+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRV240

Tester: proving unit; 240V; magnetic hanging strap FLK-TOOLPAK


Manufacturer: FLUKE

Manufacturer part number:
PRV240
TME Symbol:
FLK-PRV240

Specification

Manufacturer
FLUKE
Type of tester
proving unit
Voltage source
240V
Conform to the norm
IEC 61010-1 IEC 61010-2-030
Standard equipment
magnetic hanging strap FLK-TOOLPAK
Body dimensions
117x74x28mm
Power supply
  • battery LR6 AA 1,5V x4
Measuring instrument features
  • compatible with high or low impedance multimeters
  • LED indicator
Gross weight328.2 g
EAN code95969772983

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers FLUKE,
*
PRV240
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 255.06 USDGross price for quantities from 1 pcs - 255.06 USD