+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-T150

Tester: electrical; LEDs,LCD; 3,5 digit; 6÷690VAC; 0÷400Hz; IP64


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-T150
TME Symbol:
FLK-T150

Specification

Manufacturer
FLUKE
Type of tester
electrical
Kind of display used
LCD, LEDs
Display parameters
3,5 digit
Measurement
AC voltage, DC voltage, resistance
Phase-to-phase voltage range for phase sequence indication
6...690V AC
AC voltage measuring range
6V/12V/24V/50V/120V/230V/400V/690V
AC voltage measuring accuracy
±(3% + 5 digit)
Bandwidth for AC voltage measurements
0...400Hz
DC voltage measuring range
6V/12V/24V/50V/120V/230V/400V/690V
DC voltage measuring accuracy
±(3% + 5 digit)
Resistance measuring range
1...1999Ω
Resistance measuring accuracy
±(5%+10 digit)
Continuity test
acoustic indication, optical indication, 0Ω...400kΩ
Additional functions
illumination lamp
IP rating
IP64
Conform to the norm
CAT III 690V CAT IV 600V EN 61010
Body dimensions
255x78x35mm
Weight with battery
270g
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • checks AC/DC voltage levels (6...690V) even at discharged batteries
  • HOLD function
  • indicates phase sequence
  • polarity identification
  • polarization indicator
  • possibility to turning off a buzzer
  • RCD triggering via a button
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight484.3 g
Certificates
EAN code95969599702

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers FLUKE,
*
FLUKE-T150
111 in TME stock
Net price for quantities from 1 pcs - 209.47 USDGross price for quantities from 1 pcs - 209.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 10 pcs