+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-T90

Tester: electrical; LEDs; 12÷690VAC; 0÷400Hz; IP54; 0Ω÷400kΩ

Manufacturer: FLUKE

Manufacturer part number:
FLUKE-T90
TME Symbol:
FLK-T90

Specification

Manufacturer
FLUKE
Type of tester
electrical
Kind of display used
LEDs
Measurement
AC voltage, DC voltage
Phase-to-phase voltage range for phase sequence indication
12...690V AC
AC voltage measuring range
12V/24V/50V/120V/230V/400V/690V
AC voltage measuring accuracy
±(3% + 5 digit)
Bandwidth for AC voltage measurements
0...400Hz
DC voltage measuring range
12V/24V/50V/120V/230V/400V/690V
DC voltage measuring accuracy
±(3% + 5 digit)
Continuity test
acoustic indication, optical indication, 0Ω...400kΩ
Additional functions
illumination lamp
IP rating
IP54
Conform to the norm
CAT II 690V CAT III 600V EN 61010
Body dimensions
245x64x28mm
Weight with battery
180g
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • checks AC/DC voltage levels (12...690V) even at discharged batteries
  • polarity identification
  • polarization indicator
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight393.4 g
Certificates
EAN code95969599672

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers FLUKE,
*
FLUKE-T90
59 in TME stock
Net price for quantities from 1 pcs - 89.71 USDGross price for quantities from 1 pcs - 89.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 10 pcs